Vishay Precision Foil Inc. Y4053100R000J0L
RESISTOR; FOIL ;TRIMMER; 100 OHM ; 5%
Mfr. Part #: Y4053100R000J0L / RS Stock #: 70067649
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$54.17
1000
$51.46
2000
$48.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Foil
Mounting Type
Through Hole
Number of Turns
21
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
100 Ohms
Overview
Vishay Foil precision trimmers have the Bulk Metal® Foil resistive element which possesses a unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target.
Features
Temperature Coefficient of Resistance (TCR): ±10 ppm/°C. (-55 °C to +150°C ref. at +25°C); Through the Wiper (3); ±25 ppm/°C
A Smooth and Unidirectional Resistance with Leadscrew Adjustment
Load Life Stability: 0.1% Typical ?R, 1.0% Maximum ?R Under Full Rated Power at +85°C for 10 000 Hours
Settability: 0.05% Typical; 0.1% Maximum
Setting Stability: 0.1% Typical; 0.5% Maximum, DSS
Power Rating: 0.25 W at + 85°C
Resistance Range: 5 ? to 10 k?
Tolerance: ±5 %, ±10%
Electrostatic Discharge (ESD) Up to 25 000 V
Terminal Finish: Gold Plated
Features
Temperature Coefficient of Resistance (TCR): ±10 ppm/°C. (-55 °C to +150°C ref. at +25°C); Through the Wiper (3); ±25 ppm/°C
A Smooth and Unidirectional Resistance with Leadscrew Adjustment
Load Life Stability: 0.1% Typical ?R, 1.0% Maximum ?R Under Full Rated Power at +85°C for 10 000 Hours
Settability: 0.05% Typical; 0.1% Maximum
Setting Stability: 0.1% Typical; 0.5% Maximum, DSS
Power Rating: 0.25 W at + 85°C
Resistance Range: 5 ? to 10 k?
Tolerance: ±5 %, ±10%
Electrostatic Discharge (ESD) Up to 25 000 V
Terminal Finish: Gold Plated