Vishay PCS VS-ST330C16C0

Image may be a representation.
See specs for product details.
THYRISTOR; PHASE CONTROL; PHASE CONTROL; 1600 V; 9000 A @ 10 MS; 600 MA; 1420 A
Manufacturer #: VS-ST330C16C0
Allied Stock #: 70079018

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$114.39 (Each)
1 $114.39
5 $110.84
12 $107.23
24 $103.66
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Average On-State, Maximum : 300 mA
Current, Gate Trigger : 200 mA
Current, Holding : 600 mA
Current, Off-State, Repetitive Peak : 50 mA
Current, Surge : 9420 A
Dimensions : 272.5 (H) x 49 (W) mm
Height : 10.728" (272.5mm)
Mounting Type : Stud
Package Type : TO-209AE
Series : VS-ST Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Type : Phase Control
Voltage, Blocking : 2000 V
Voltage, DC Gate-Trigger : 3 V
Voltage, Off State : 2000 V
Voltage, On-State, Maximum : 1.52 V
Voltage, Repetitive Peak : 2000 V
Width : 1.929" (49mm)
Product Added to Cart
Vishay PCS
THYRISTOR; PHASE CONTROL; PHASE CONTROL; 1600 V; 9000 A @ 10 MS; 600 MA; 1420 A
Allied Stock #: 70079018
Mfr's Part #: VS-ST330C16C0
$114.390 Each
Quantity added: