Location: 
All Products

Vishay PCS VS-HFA16PA60CPBF

Vishay PCS - VS-HFA16PA60CPBF - 600V 16A HEXFRED COMMON CATHODE DIODE IN A TO-247AC PACKAGE
Image may be a representation.
See specs for product details.

Vishay PCS 600V 16A HEXFRED COMMON CATHODE DIODE IN A TO-247AC PACKAGE
Mfr. Part#:
VS-HFA16PA60CPBF

Allied Stock#: 70078841

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$1.52 (Each)
500$1.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Brand/Series: VS-HFA Series
Capacitance, Junction: 25 pF
Configuration: Dual Common Cathode
Current, Forward, Continuous: 8 A
Current, On-State, Non-Repetitive Peak: 60 A
Current, Peak: 500 μA
Current, Surge: 60 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Diode Type: Ultra Fast Rectifier
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Power Dissipation: 36 W
Primary Type: Rectifier
Rectifier Type: Silicone
Resistance, Thermal, Junction to Case: 3.5 K/W
Speed, Switching: Ultrafast
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 18 ns
Time, Reverse Recovery: 35 ns
Voltage, Forward: 2.1 V
Voltage, Repetitive Peak: 600 V
Width: 0.209" (5.31mm)

Overview

In addition to ultra fast recovery time, the HEXFRED product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to “snap-off”" during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heatsink sizes.

Features:
  • Ultrafast Recovery
  • Ultrasoft Recovery
  • Very Low IRRM
  • Very Low Qrr
  • Specified at Operating Conditions

    Benefits:
  • Reduced RFI and EMI
  • Reduced Power Loss in Diode and Switching Transistor
  • Higher Frequency Operation
  • Reduced Snubbing
  • Reduced Parts Count