Location: 
All Products

Vishay PCS VS-8ETX06PBF

Vishay PCS - VS-8ETX06PBF - 600V 8A HYPERFAST DISCRETE DIODE IN A TO-220AC PACKAGE
Image may be a representation.
See specs for product details.

Vishay PCS 600V 8A HYPERFAST DISCRETE DIODE IN A TO-220AC PACKAGE
Mfr. Part#:
VS-8ETX06PBF

Allied Stock#: 70078826

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.750 (Each)
1000$0.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-8ETX Series
Capacitance, Junction: 17 pF
Configuration: Dual Common Cathode
Current, Forward, Continuous: 8 A
Current, On-State, Non-Repetitive Peak: 110 A
Current, Peak: 500 μA
Current, Surge: 110 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Hyper Fast Rectifier
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Primary Type: Rectifier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 2 °C/W
Speed, Switching: Hyperfast
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -65 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Time, Recovery: 24 ns
Time, Reverse Recovery: 31 ns
Voltage, Forward: 2.3 V
Voltage, Repetitive Peak: 600 V
Width: 0.183" (4.65mm)

Overview

State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery.
The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC-DC section of SMPS, inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

Features:
  • Hyperfast Recovery Time
  • Low Forward Voltage Drop
  • Low Leakage Current
  • 175°C Operating Junction Temperature
  • Fully Isolated Package (VINS = 2500 VRMS)
  • UL E78996 Approved
  • Lead (Pb)-Free (PbF Suffix)
  • Designed and Qualified for Industrial Level