Vishay PCS VS-8ETH03PBF
Diode,Rectifier,Hyperfast,Vr 300V,If 8A,Pkg TO-220AC,Config Single,Vf 1V,Cj 31pF
Mfr. Part #: VS-8ETH03PBF / RS Stock #: 70078822
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.97
10000
$0.93
50000
$0.88
100000
$0.83
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
8 A
Dimensions
0.6\” (15.25mm) X 0.00 in W X 0.41 in L
Diode Type
Hyper Fast Rectifier
Forward Voltage
1.25 V
Junction Capacitance
31 pF
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
100 A
Number of Pins
2
Operating Temperature
-65 to 175 °C
Package Type
TO-220AC
Peak Current
200000 μA A
Primary Type
Rectifier
Product Header
Hyperfast Rectifier Diode
Recovery Time
35 ns
Rectifier Type
Switching
Repetitive Peak Voltage
300 V
Resistance, Thermal, Junction to Case
1.45 °C/W
Surge Current
100 A
Switching Speed
Hyperfast ns
Temperature Operating Range
-65 to +175 °C
Overview
300 V Series are the state of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop and hyperfast recovery time.
The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC-to-DC converters as well as freewheeling diodes in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Features:
Hyperfast Recovery Time
Low Forward Voltage Drop
Low Leakage Current
175°C Operating Junction Temperature
Lead (Pb)-Free (PbF Suffix)
Designed and Qualified for Industrial Level
The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC-to-DC converters as well as freewheeling diodes in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Features: