Vishay PCS VS-85HF100

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 1000V; If 85A; Pkg DO-203AB (DO-5); Vf 1.2V; Tj +180degc
Manufacturer #: VS-85HF100
Allied Stock #: 70079078

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.14 (Each)
1 $13.14
10 $12.66
25 $11.61
50 $10.72
100 $9.95
250 $9.67
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Dual Common Cathode
Current Squared Time Rating : 14500 A2s
Current, Forward, Continuous : 85 A
Current, On-State, Non-Repetitive Peak : 1800 A
Current, Peak : 9000 μA
Current, Reverse : 9 mA
Current, Surge : 1800 A
Diode Type : Fast Recovery Rectifier
Mounting Type : Stud
Package Type : DO-203AB
Primary Type : Rectifier
Product Header : Standard Recovery Diode
Resistance, Thermal, Junction to Case : 0.35 K/W
Series : VS-85HF Series
Temperature, Junction, Maximum : +180 °C
Temperature, Operating : -65 to +180 °C
Temperature, Operating, Maximum : +180 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +180 °C
Voltage, Forward : 1.2 V
Voltage, Repetitive Peak : 1000 V

Overview

Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Product Added to Cart
Vishay PCS
Diode; Rectifier; Standard; Vr 1000V; If 85A; Pkg DO-203AB (DO-5); Vf 1.2V; Tj +180degc
Allied Stock #: 70079078
Mfr's Part #: VS-85HF100
$13.140 Each
Quantity added: