Vishay PCS VS-36MB100A

Image may be a representation.
See specs for product details.
Diode; Bridge Rectifier; Vr 1000V; If 35A; Pkg MB; Vf 1.14V
Mfr. Part#: VS-36MB100A
Allied Stock#: 70078748

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.87 (Each)
1 $6.87
25 $6.25
100 $5.73
250 $5.29
Availability

305 can ship immediately.

140 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bridge Type : Single Phase
Configuration : Single-Phase
Current Squared Time Rating : 1130 A2s
Current, Average : 35 A
Current, Forward : 35 A
Current, On-State, Non-Repetitive Peak : 500 A
Current, Peak : 10 μA
Current, Reverse : 10 μA
Current, Surge : 500 A
Dimensions : 28.5 x 28.5 x 9.8 mm
Diode Type : Power Bridge Rectifier
Height : 0.386" (9.8mm)
Length : 1.122" (28.5mm)
Mounting Type : Through Hole
Number of Pins : 4
Package Type : D 34
Primary Type : Bridge Rectifier
Product Header : Single Phase Bridge Rectifier Diode
Resistance, Thermal, Junction to Case : 1.2 K/W
Series : VS-36MB Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Forward : 1.3 V
Voltage, Repetitive Peak : 1 kV
Voltage, RMS : 2700 V
Width : 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications.

Features:

  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E 62320 Approved
  • Nickel Plated Terminals Solderable as Per MIL-STD-202 Method 208; Solder: Sn/Pb (60/40); Solder Temperature: 235-260°C Max. Time: 8-10 s

  • Product Added to Cart
    Vishay PCS
    Diode; Bridge Rectifier; Vr 1000V; If 35A; Pkg MB; Vf 1.14V
    Allied Stock #: 70078748
    Mfr's Part #: VS-36MB100A
    $6.870 Each
    Quantity added: