Vishay PCS VS-26MT120

Image may be a representation.
See specs for product details.
Diode; Bridge Rectifier; Vr 1200V; If 35A; Pkg D-63; Vf 1.26V
Manufacturer #: VS-26MT120
Allied Stock #: 70079027

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.91 (Each)
1 $16.91
10 $16.30
25 $14.94
50 $13.79
100 $12.80
250 $12.45
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bridge Type : Three Phase
Configuration : Three-Phase
Current Squared Time Rating : 635 A2s
Current, Average : 25 A
Current, Forward : 35 A
Current, On-State, Non-Repetitive Peak : 375 A
Current, Peak : 100 μA
Current, Reverse : 100 μA
Current, Surge : 375 A
Dimensions : 28.5 x 28.5 x 10 mm
Diode Type : Power Bridge Rectifier
Height : 0.394" (10mm)
Length : 1.122" (28.5mm)
Mounting Type : Through Hole
Number of Pins : 5
Package Type : D 63
Primary Type : Bridge Rectifier
Product Header : Three Phase Bridge Rectifier Diode
Resistance, Thermal, Junction to Case : 1.42 K/W
Series : VS-26MT Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Forward : 1.26 V
Voltage, Repetitive Peak : 1200 V
Voltage, RMS : 2700 V
Width : 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated three-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications.

Features:

  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Gold Plated Terminals Solderable Using Lead (Pb)-Free Solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260 to 275°C
  • RoHS Compliant
  • Designed and Qualified for Industrial and Consumer Level

  • Product Added to Cart
    Vishay PCS
    Diode; Bridge Rectifier; Vr 1200V; If 35A; Pkg D-63; Vf 1.26V
    Allied Stock #: 70079027
    Mfr's Part #: VS-26MT120
    $16.910 Each
    Quantity added: