Vishay PCS VS-26MB120A

Image may be a representation.
See specs for product details.
Diode; Bridge Rectifier; Vr 1200V; If 25A; Pkg MB; Vf 1.11V
Mfr. Part#: VS-26MB120A
Allied Stock#: 70078711

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.241 (Each)
1 $8.241
10 $7.820 (Save 5%)
25 $7.429 (Save 10%)
100 $7.057 (Save 14%)
250 $6.704 (Save 19%)
500 $6.372 (Save 23%)
1000 $6.058 (Save 26%)
Availability

0 can ship immediately.

32 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bridge Type : Single Phase
Configuration : Single-Phase
Current Squared Time Rating : 790 A2s
Current, Average : 25 A
Current, Forward : 25 A
Current, On-State, Non-Repetitive Peak : 500 A
Current, Peak : 10 μA
Current, Reverse : 10 μA
Current, Surge : 420 A
Dimensions : 28.5 x 28.5 x 9.8 mm
Diode Type : Power Bridge Rectifier
Height : 0.386" (9.8mm)
Length : 1.122" (28.5mm)
Mounting Type : Through Hole
Number of Pins : 4
Package Type : D 34
Primary Type : Bridge Rectifier
Product Header : Single Phase Bridge Rectifier Diode
Resistance, Thermal, Junction to Case : 1.7 K/W
Series : VS-26MB Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Forward : 1.25 V
Voltage, Repetitive Peak : 1200 V
Voltage, RMS : 2700 V
Width : 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in
general-purpose and instrumentation applications.

Features:

  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Nickel Plated Terminals Solderable Using Lead-Free solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260-275°C°
  • RoHS Compliant

  • Product Added to Cart
    Vishay PCS
    Diode; Bridge Rectifier; Vr 1200V; If 25A; Pkg MB; Vf 1.11V
    Allied Stock #: 70078711
    Mfr's Part #: VS-26MB120A
    $8.241 Each
    Quantity added: