Vishay PCS VS-1N3768

Image may be a representation.
See specs for product details.
Diode; Rectifier; Vr 1000V; If 35A; Pkg DO-203AB (DO-5); Config Common Cathode; Ir 5mA
Manufacturer #: VS-1N3768
Allied Stock #: 70078689

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.36 (Each)
1 $13.36
10 $12.87
25 $11.80
50 $10.89
100 $10.11
250 $9.84
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Dual Common Cathode
Current Squared Time Rating : 730 A2s
Current, Forward, Continuous : 35 A
Current, On-State, Non-Repetitive Peak : 455 A @ 50 Hz, 475 A @ 60 Hz
Current, Peak : 2000 μA
Current, Reverse : 5 mA
Current, Surge : 400 A
Diode Type : Silicon Rectifier
Height : 1.453" (36.9mm)
Mounting Type : Stud
Package Type : DO-203AB
Primary Type : Rectifier
Product Header : Power Silicon Rectifier Diode
Resistance, Thermal, Junction to Case : 1 °C/W
Series : VS-1N3768 Series
Temperature, Junction, Maximum : +200 °C
Temperature, Operating : -65 to +190 °C
Temperature, Operating, Maximum : +190 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +190 °C
Voltage, Forward : 1.8 V
Voltage, Repetitive Peak : 1000 V

Overview



Features:

  • Low Leakage Current Series
  • Good Surge Current Capability Up to 1000 A
  • Can Be Supplied to Meet Stringent Military, Aerospace and Other High Reliability Requirements
  • RoHS Compliant

  • Product Added to Cart
    Vishay PCS
    Diode; Rectifier; Vr 1000V; If 35A; Pkg DO-203AB (DO-5); Config Common Cathode; Ir 5mA
    Allied Stock #: 70078689
    Mfr's Part #: VS-1N3768
    $13.360 Each
    Quantity added: