Vishay PCS VS-1N1183A
Diode,Rectifier,Vr 50V,If 40A,Pkg DO-203AB (DO-5),Config Common Cathode,Vf 1.3V
Mfr. Part #: VS-1N1183A / RS Stock #: 70079046
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.85
5
$11.26
10
$10.67
20
$10.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Dual Common Cathode
Continuous Forward Current
40 A
Current Squared Time Rating
2900 A sq. s
Dimensions
1.453\” (36.9mm)
Diode Type
Silicon Rectifier
Forward Voltage
1.3 V
Maximum Junction Temperature
+200 °C
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Non Repetitive On State Peak Current
910 A @ 50 Hz, 950 A @ 60 Hz
Operating Temperature
-65 to 200 °C
Package Type
DO-203AB
Peak Current
2500 μA A
Primary Type
Rectifier
Product Header
Power Silicon Rectifier Diode
Repetitive Peak Voltage
50 V
Resistance, Thermal, Junction to Case
1.1 °C/W
Reverse Current
2.5 mA
Surge Current
800 A
Temperature Operating Range
-65 to +200 °C
Overview
Features:
Low Leakage Current Series
Good Surge Current Capability Up to 1000 A
Can Be Supplied to Meet Stringent Military, Aerospace and Other High Reliability Requirements
RoHS Compliant