Vishay PCS VS-18TQ045SPBF

Image may be a representation.
See specs for product details.
Diode; Schottky Barrier; Switching; Vr 45V; If 18A; Pkg TO-220AC; Vf 0.53V; Cj 1400pF
Mfr. Part#: VS-18TQ045SPBF
Allied Stock#: 70078662

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1000 $1.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance, Junction : 1400 pF
Configuration : Single
Current, Forward, Continuous : 18 A
Current, On-State, Non-Repetitive Peak : 1800 A
Current, Peak : 25000 μA
Current, Surge : 1800 A
Dimensions : 10.67 x 4.83 x 11.3 mm
Diode Type : Schottky
Height : 0.445" (11.3mm)
Length : 0.42" (10.67mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : D2PAK
Primary Type : Schottky Barrier
Product Header : Q Series Schottky Rectifier Diode
Rectifier Type : Switching
Resistance, Thermal, Junction to Case : 1.5 °C/W
Series : VS-18TQ Series
Speed, Switching : Switching
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : -55 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Voltage, Forward : 0.6 V
Voltage, Repetitive Peak : 45 V
Width : 0.19" (4.83mm)

Overview



The 10TQ... Schottky rectifier Series has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features:

  • 175°C T Operation
  • Low Forward Voltage Drop
  • High Frequency Operation
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Designed and Qualified for Q101 Level

  • Product Added to Cart
    Vishay PCS
    Diode; Schottky Barrier; Switching; Vr 45V; If 18A; Pkg TO-220AC; Vf 0.53V; Cj 1400pF
    Allied Stock #: 70078662
    Mfr's Part #: VS-18TQ045SPBF
    $1.800 Each
    Quantity added: