Vishay PCS VS-16F100

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 1000V; If 16A; Pkg DO-203AA (DO-4); Vf 1.23V; I²T 612A²s
Manufacturer #: VS-16F100
Allied Stock #: 70078652

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.15 (Each)
1 $6.15
10 $5.84
25 $5.56
100 $5.27
250 $5.01
500 $4.76
1000 $4.53
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Dual Common Cathode
Current Squared Time Rating : 612 A2s
Current, Forward, Continuous : 16 A
Current, On-State, Non-Repetitive Peak : 370 A
Current, Peak : 12000 μA
Current, Reverse : 12 mA
Current, Surge : 370 A
Diode Type : Fast Recovery Rectifier
Mounting Type : Stud
Package Type : DO-203AA
Primary Type : Rectifier
Product Header : Standard Recovery Diode
Resistance, Thermal, Junction to Case : 1.6 K/W
Series : VS-16F Series
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : -65 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +175 °C
Voltage, Forward : 1.23 V
Voltage, Repetitive Peak : 1000 V

Overview

Features:

  • High Surge Current Capability
  • Stud Cathode and Stud Anode Version
  • Wide Current Range
  • Types Up to 1200 VRRM
  • RoHS Compliant
  • Designed and Qualified for Industrial and Consumer Level

    Applications:
  • Battery Charges
  • Converters
  • Power Supplies
  • Machine Tool Controls

  • Product Added to Cart
    Vishay PCS
    Diode; Rectifier; Standard; Vr 1000V; If 16A; Pkg DO-203AA (DO-4); Vf 1.23V; I²T 612A²s
    Allied Stock #: 70078652
    Mfr's Part #: VS-16F100
    $6.150 Each
    Quantity added: