Vishay PCS T40HFL60S02
Diode,T-Module,Fast,Vr 600V,If 40A,Pkg D-55,Config Single,Vf 1.6V,I2T 1130A2s
Mfr. Part #: T40HFL60S02 / RS Stock #: 70079022
Price
Qty.
Standard Price
1
$31.87
5
$29.32
10
$27.09
100
$24.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
40 A
Current Squared Time Rating
1130 A sq. s
Dimensions
0.984\” (25mm) X 0.00 in W X 1.61 in L
Diode Type
Fast Recovery Rectifier
Forward Voltage
1.6 V
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
500 A
Operating Temperature
-40 to 125 °C
Package Type
D 55
Peak Current
100 μA A
Primary Type
Schottky Barrier
Product Header
Fast Recovery Power Diode
Recovery Time
200 ns
Repetitive Peak Voltage
1000 V
Resistance, Thermal, Junction to Case
0.85 K/W
Reverse Current
100 μA
Surge Current
500 A
Switching Speed
Fast ns
Temperature Operating Range
-40 to +125 °C
Overview
The Series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built. These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications
Features:
Fast Recovery Time Characteristics
Electrically Isolated Base Plate
3500 VRMS Isolating Voltage
Standard JEDEC Package
Simplified Mechanical Designs, Rapid Assembly
Large Creepage Distances
UL E78996 Approved
RoHS Compliant
Designed and Qualified for Industrial Level