Location: 
All Products

Vishay PCS IRFI840GPBF

Vishay PCS - IRFI840GPBF - MOSFET,  Power;  N-Ch;  VDSS 500V;  RDS(ON) 0.85Ohm;  ID 4.6A;  TO-220 Full-Pak;  PD 40W View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS MOSFET, Power; N-Ch; VDSS 500V; RDS(ON) 0.85Ohm; ID 4.6A; TO-220 Full-Pak; PD 40W
Mfr. Part#:
IRFI840GPBF

Allied Stock#: 70078905

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Special Pricing
$1.73 (Each)
1$1.733(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.69 (Each)
1$2.692
10$2.558
25$2.430
100$2.308
250$2.193
500$2.083
1000$1.979
Availability

705 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IRF Series
Capacitance, Input: 1300 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 4.6 A
Gate Charge, Total: 67 nC
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarization: N-Channel
Power Dissipation: 40 W
Resistance, Drain to Source On: 0.85 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 55 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 3.7 S
Typical Gate Charge @ Vgs: Maximum of 67 nC @ 10 V
Voltage, Breakdown, Drain to Source: 500 V
Voltage, Drain to Source: 500 V
Voltage, Forward, Diode: 2 V
Voltage, Gate to Source: ±20 V
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.