Vishay PCS IRF710PBF

Image may be a representation.
See specs for product details.
400V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-220AB PACKAGE
Manufacturer #: IRF710PBF
Allied Stock #: 70079082

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.764 (Each)
1 $0.764
25 $0.675
100 $0.634
250 $0.626
Availability

384 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 170 pF @ 25 V
Channel Type : N
Configuration : Single
Current, Drain : 2 A
Dimensions : 10.51 x 4.65 x 15.49 mm
Fall Time : 11 ns
Gate Charge, Total : 17 nC
Height : 0.61" (15.49mm)
Length : 0.413" (10.51mm)
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 3
Operating and Storage Temperature : –55 to +150 °C
Package Type : TO-220AB
Polarization : N-Channel
Power Dissipation : 36 W
Product Header : Hexfet® Power MOSFET
Resistance, Drain to Source On : 3.6 Ω
Resistance, Thermal, Junction to Case : 3.5 °C/W
Series : IRF Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 21 ns
Time, Turn-On Delay : 8 ns
Transconductance, Forward : 1 S
Typical Gate Charge @ Vgs : Maximum of 17 nC @ 10 V
Voltage, Breakdown, Drain to Source : 400 V
Voltage, Drain to Source : 400 V
Voltage, Forward, Diode : 1.6 V
Voltage, Gate to Source : ±20 V
Width : 0.183" (4.65mm)

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:

  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling

  • Product Added to Cart
    Vishay PCS
    400V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-220AB PACKAGE
    Allied Stock #: 70079082
    Mfr's Part #: IRF710PBF
    $0.764 Each
    Quantity added: