Vishay PCS 1N1190A
Diode,Rectifier,Vr 600V,If 40A,Pkg DO-203AB (DO-5),Config Common Cathode,Vf 1.3V
Mfr. Part #: 1N1190A / RS Stock #: 70078674
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.43
5
$14.20
10
$13.12
20
$11.89
50
$10.96
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
VS-1N1190A
Configuration
Common Cathode
Continuous Forward Current
40 A
Current Squared Time Rating
2900 A sq. s
Dimensions
1.45 in H
Diode Type
Silicon Rectifier
Forward Voltage
1.3 V
Maximum Junction Temperature
+200 °C
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Non Repetitive On State Peak Current
910 A @ 50 Hz, 950 A @ 60 Hz
Operating Temperature
-65 to 200 °C
Package Type
DO-203AB
Peak Current
2.5 mA A
Primary Type
Rectifier
Product Header
Power Silicon Rectifier Diode
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
1.1 °C/W
Reverse Current
2.5 mA
Surge Current
800 A
Temperature Operating Range
-65 to +200 °C
Overview
Features: Low Leakage Current Series Good Surge Current Capability Up to 1000 A Can Be Supplied to Meet Stringent Military, Aerospace and Other High Reliability Requirements RoHS Compliant