Vishay Dale XT9S20ANA3M6864

Image may be a representation.
See specs for product details.
Crystal; 3.6864 MHz; + 30 ppm (Typ.); +30% ppm (Typ.); 7 pF (Max.); 20 pF
Mfr. Part#: XT9S20ANA3M6864
Allied Stock#: 70200562

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
3000 $0.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 100

Specifications

Aging : +5 ppm (Max.) @ 25 °C
Capacitance, Load : 20 pF
Dimensions : 10.24 x 3.81 x 3.5 mm
ESR : 150 Ohms
Frequency Aging : ±5 ppm/yr
Frequency Tolerance : ±30 ppm
Height : 0.138" (3.5mm)
Insulation Resistance : 500 Megohms (Min.) @ 100 VDC
Lead Pitch : 0.192 "
Length : 0.403" (10.24mm)
Load Capacitance : 20 pF
Mode of Oscillation : Fundamental
Mounting Type : Through Hole
Number of Pins : 2
Operation Mode : Fundamental
Package Type : BO4
Product Header : Low Profile Holder Type Crystal Oscillator
Resistance, Series : 200 Ω
Series : XT49S Series
Series Code : XT49S
Standard Frequency : 3 MHz
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : -10 °C
Temperature, Operating, Range : -10 to +70 °C
Temperature, Stability : ± 30% ppm (Typ.)
Width : 0.15" (3.81mm)

Overview

The crystals are in low profile resistance welded hermetically sealed cases. Frequency Tolerance: ±50 PPM @ 25°C ±3°C. Temperature Stability: ±50 PPM. Operating Temperature: –20°C to +70°C. Shunt Capacitance: 7 pF maximum. Insulating spacer and/or tape and reel available as special order item.

Product Added to Cart
Vishay Dale
Crystal; 3.6864 MHz; + 30 ppm (Typ.); +30% ppm (Typ.); 7 pF (Max.); 20 pF
Allied Stock #: 70200562
Mfr's Part #: XT9S20ANA3M6864
$0.260 Each
Quantity added: