Vishay Dale XO52CTFLNA4M

Image may be a representation.
See specs for product details.
Clock Oscillator; 5 V; 8-Pin; 0 to 70 Deg C; 100 ppm; 4.0 MHz
Mfr. Part#: XO52CTFLNA4M
Allied Stock#: 70200474

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Aging : ±5 ppm @ 25°C ±3°C
Capacitance, Load : 50 pF
Current, Supply : 20 mA (Max.)
Dimensions : 12.9 x 7.62 x 5.6 mm
Frequency Aging : ±5 ppm
Frequency Stability : ±100 ppm
Frequency, Output : 4 MHz
Height : 0.22" (5.6mm)
Length : 0.507" (12.9mm)
Maximum Symmetry : 40/60 %
Mounting Type : Through Hole
Number of Pins : 4
Operating Voltage Range : Maximum of 5 V
Output Level : HCMOS, TTL
Output Load : 1 to 10 TTL, 50 pF
Package Type : D 08
Product Header : XO-52 Series Half Size Clock Oscillator
Series : XO-52 Series
Series Code : XO-52
Standards : RoHS Compliant
Supply Voltage : 5 V
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time, Fall : 10 ns (Max.) @ 20% to 80% Power Supply Voltage
Time, Rise : 10 ns (Max.) @ 20% to 80% Power Supply Voltage
Time, Start-Up : 10 ms (Max.)
Type : Clock
Width : 0.3" (7.62mm)

Overview

These hybrid crystal clock oscillators are HCMOS compatible and are provided in hermetically sealed packaging. Operating Temperature: 0°C to +70°C. Frequency Stability: ±0.01%. Input Voltage: +5 VDC ±0.5 V. Output Load: 50 pF. Enable Input Voltage: 3.5 V. Disable Voltage: 0.5 V. Enabled output and/or industrial temperature available as special order item.

Product Added to Cart
Vishay Dale
Clock Oscillator; 5 V; 8-Pin; 0 to 70 Deg C; 100 ppm; 4.0 MHz
Allied Stock #: 70200474
Mfr's Part #: XO52CTFLNA4M
$1.450 Each
Quantity added: