Vishay Dale WSR3R0400FEA

Image may be a representation.
See specs for product details.
Metal Strip Low Ohmic Smnt Resistor 4527 Case 40mOhm +/-1% 3W +/-75ppm/degC
Manufacturer #: WSR3R0400FEA
Allied Stock #: 70397613

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Material, Element : Metal Element
Package Type : 4527 (11569 mm)
Power Rating : 3 W
Resistance : 0.04 Ohms
Series : WSR Series
Temperature Coefficient : ±75 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

  • All Welded Construction
  • Nickel-Chrome or Manganese-Copper Element
  • Solderable Terminations
  • Very Low Inductance 0.5-5 nH
  • Excellent Frequency Response
  • Low Thermal EMF
  • Ideal for All Types of Current Sensing, Voltage Division and Pulse Applications Including Switching and Linear Power Supplies, Instruments and Power Amplifiers
  • Proprietary Processing Technique Produces Extremely Low Resistance Values
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Metal Strip Low Ohmic Smnt Resistor 4527 Case 40mOhm +/-1% 3W +/-75ppm/degC
    Allied Stock #: 70397613
    Mfr's Part #: WSR3R0400FEA
    $0.660 Each
    Quantity added: