Vishay Dale WSL2010R3000FEA

Image may be a representation.
See specs for product details.
Metal Strip Low Ohmic Smnt Resistor 2010 Case 300mOhm +/-1% 0.5W +/-75ppm/C
Manufacturer #: WSL2010R3000FEA
Allied Stock #: 70411161

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.57 (Each)
125 $0.57
250 $0.52
1000 $0.48
1250 $0.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125

Multiples Of: 5

Specifications

Material, Element : Metal Element
Package Type : 2010 (5025 mm)
Power Rating : 0.5 W
Resistance : 0.3 Ohms
Series : WSL Series
Termination : SMD
Tolerance : ±1 %

Overview

  • All Welded Construction
  • Nickel-Chrome or Manganese-Copper Element
  • Solderable Terminations
  • Very Low Inductance 0.5-5 nH
  • Excellent Frequency Response
  • Low Thermal EMF
  • Ideal for All Types of Current Sensing, Voltage Division and Pulse Applications Including Switching and Linear Power Supplies, Instruments and Power Amplifiers
  • Proprietary Processing Technique Produces Extremely Low Resistance Values
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Metal Strip Low Ohmic Smnt Resistor 2010 Case 300mOhm +/-1% 0.5W +/-75ppm/C
    Allied Stock #: 70411161
    Mfr's Part #: WSL2010R3000FEA
    $0.570 Each
    Quantity added: