Vishay Dale WSL1206R0800FEK

Image may be a representation.
See specs for product details.
Resistor; Metal Strip; Res 0.08 Ohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 1206
Manufacturer #: WSL1206R0800FEK
Allied Stock #: 70205088

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1
Pricing (USD) & Availability
Standard Pricing
$0.52 (Each)
1 $0.52
25 $0.49
100 $0.43
500 $0.38
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.126" x 0.063" x 0.025" (3.2 x 1.6 x 0.635mm) L x W x H
Material, Element : Metal Strip
Package Type : 1206 (3216 mm)
Power Rating : 0.125 W
Resistance : 0.08 Ohms
Series : WSL Series
Termination : SMD
Tolerance : ±1 %

Overview

  • All Welded Construction
  • Nickel-Chrome or Manganese-Copper Element
  • Solderable Terminations
  • Very Low Inductance 0.5-5 nH
  • Excellent Frequency Response
  • Low Thermal EMF
  • Ideal for All Types of Current Sensing, Voltage Division and Pulse Applications Including Switching and Linear Power Supplies, Instruments and Power Amplifiers
  • Proprietary Processing Technique Produces Extremely Low Resistance Values
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Strip; Res 0.08 Ohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 1206
    Allied Stock #: 70205088
    Mfr's Part #: WSL1206R0800FEK
    $0.520 Each
    Quantity added: