Vishay Dale WSL0805R0100FEA18

Image may be a representation.
See specs for product details.
Resistor; Metal Strip; Res 0.01 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 0805
Mfr. Part#: WSL0805R0100FEA18
Allied Stock#: 70205441

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.430 (Each)
5000 $0.430
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.08" x 0.05" x 0.013" (2.03 x 1.27 x 0.33mm) L x W x H
Material, Element : Metal Strip
Package Type : 0805 (2012 mm)
Power Rating : 0.25 W
Resistance : 0.01 Ohms
Series : WSL Series
Termination : SMD
Tolerance : ±1 %
Type : Current Sense

Overview

  • All Welded Construction
  • Nickel-Chrome or Manganese-Copper Element
  • Solderable Terminations
  • Very Low Inductance 0.5-5 nH
  • Excellent Frequency Response
  • Low Thermal EMF
  • Ideal for All Types of Current Sensing, Voltage Division and Pulse Applications Including Switching and Linear Power Supplies, Instruments and Power Amplifiers
  • Proprietary Processing Technique Produces Extremely Low Resistance Values
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Strip; Res 0.01 Ohms; Pwr-Rtg 0.25 W; Tol 1%; SMT; 0805
    Allied Stock #: 70205441
    Mfr's Part #: WSL0805R0100FEA18
    $0.430 Each
    Quantity added: