Vishay Dale WSC251510R00FEK
WSC Series Wirewound Surface Mnt Resistor 2515 Case 10Ohm +/-1% 1W +/-50ppm/degC
Mfr. Part #: WSC251510R00FEK / RS Stock #: 70205061
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.82
5000
$0.80
10000
$0.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
2511 (6428 mm)
Power Rating
1 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
1 %
Overview
WSC2515 Wirewound 1W
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with molded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.
The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with molded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.