Vishay Dale VJ0805A222JXAAT

Image may be a representation.
See specs for product details.
0805 VJ 2.2nF Ceramic Multilayer Capacitor; 50 VDC; +150degC; C0G Dielec; +/-5%
Mfr. Part#: VJ0805A222JXAAT
Allied Stock#: 70397377

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.065 (Each)
250 $0.065
1250 $0.059
6250 $0.053
12500 $0.049
25000 $0.045
Availability

0 can ship immediately.

1000 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Capacitance : 2200 pF
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" x 0.057 (2 x 1.25 x 1.45mm) LxWxH
Material, Element : Ceramic
Mounting Type : PCB
Series : VJ Series
Termination : SMD
Tolerance : 5 %
Voltage Rating : 50 VDC

Overview

Features:

  • Excellent Aging Characteristics
  • Ideal for Surge Suppression and High Voltage Applications
  • Surface Mount, Wet Build Process
  • Reliable Noble Metal Electrode (NME) System
    Applications:

  • Timing and Tuning Circuits
  • Sensor and Scanner Applications
  • Decoupling and Filtering
  • Surge Suppression

  • Product Added to Cart
    Vishay Dale
    0805 VJ 2.2nF Ceramic Multilayer Capacitor; 50 VDC; +150degC; C0G Dielec; +/-5%
    Allied Stock #: 70397377
    Mfr's Part #: VJ0805A222JXAAT
    $0.065 Each
    Quantity added: