Vishay Dale TR3D337K6R3C0045

Image may be a representation.
See specs for product details.
Extreme 330uF SMD Solid MnO2 Tantalum Electrolytic Cap; 6.3V dc +/-10%; TR3 Series
Mfr. Part#: TR3D337K6R3C0045
Allied Stock#: 70411176

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5

Specifications

Material, Element : Tantalum
Mounting Type : PCB
Series : TANTAMOUNT TR3 Series
Termination : SMD

Overview

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT®, Molded Case, Low ESR. Low ESR. 100 % surge current tested (C, D, and E case sizes). Qualified to EIA-717. Molded case available in seven case codes. High ripple current carrying capability. Terminations: 100 % matte tin, standard tin / lead available. Compatible with “high volume" automatic pick and place equipment. Compliant terminations. Meets EIA-535-BAAC mechanical and performance requirements. Moisture sensitivity level 1.

Product Added to Cart
Vishay Dale
Extreme 330uF SMD Solid MnO2 Tantalum Electrolytic Cap; 6.3V dc +/-10%; TR3 Series
Allied Stock #: 70411176
Mfr's Part #: TR3D337K6R3C0045
$1.920 Each
Quantity added: