Vishay Dale TNPW0805100KBEEA

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Tape & Reel
Mfr. Part#: TNPW0805100KBEEA
Allied Stock#: 70205269

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.306 (Each)
5000 $0.306
10000 $0.296 (Save 3%)
20000 $0.265 (Save 13%)
50000 $0.224 (Save 27%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element : Thin Film
Package Type : 0805 (2012 mm)
Packaging : Tape & Reel
Power Rating : 0.125 W
Resistance : 100 Kilohms
Series : TNPW Series
Termination : SMD
Tolerance : ±0.1 %

Overview

TNPW thin-film rectangular chip resistors features the industry's broadest range of sizes, value ranges, and tolerances. The TNPW nichrome thin-film semi-precision chip resistors are ideal for a wide range of applications requiring excellent stability, tight tolerances, and low TCR, including circuitry for navigation and avionics instrumentation, medical equipment, test equipment, automotive instrumentation, and telecommunications systems.
Features of the TNPW resistor family include very low electrical noise, tolerances as low as 0.1%, and TCR values ranging from 150 ppm/°C to as low as 15 ppm/°C. Standard resistance values range from 10Ω to 1MΩ. Case construction is high-quality ceramic with a metal film layer and a protective topcoat, with tin-lead (SnPb) contacts on a nickel (Ni) barrier layer.
Features:

  • Metal Film Layer on High Quality Ceramic
  • Protective Top Coat
  • Solder Contacts on Ni Barrier Layer (2010/2512 Size = 100% Sn on Ni Barrier)
  • Excellent Stability at Different Environmental Conditions
  • Low TC and Tight Tolerances

  • Product Added to Cart
    Vishay Dale
    Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805; Tape & Reel
    Allied Stock #: 70205269
    Mfr's Part #: TNPW0805100KBEEA
    $0.306 Each
    Quantity added: