Vishay Dale TNPU080510K0BZEN00

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 10 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805
Manufacturer #: TNPU080510K0BZEN00
Allied Stock #: 70231633

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
1000 $1.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Dimensions : 0.079" x 0.049" x 0.018" (2 x 1.25 x 0.45mm) L x W x H
Material, Element : Thin Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 10 Kilohms
Series : TNPU Series
Termination : SMD
Tolerance : ±0.1 %

Overview

TNPU e3 High Precision Thin Film Flat Chip Resistors combine the proven reliability of TNPW e3 products with the most advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability.

  • Superior Moisture Resistivity ≤0.25% (85°C; 56 Days; 85% RH)
  • Waster Gas Resistant
  • AEC-Q200 Qualified
  • Low TC and Tight Tolerances

  • Product Added to Cart
    Vishay Dale
    Resistor; Thin Film; Res 10 Kilohms; Pwr-Rtg 0.125 W; Tol 0.1%; SMT; 0805
    Allied Stock #: 70231633
    Mfr's Part #: TNPU080510K0BZEN00
    $1.070 Each
    Quantity added: