Vishay Dale TFPT0805L3301JV

Image may be a representation.
See specs for product details.
3.3kOhms 100mW 0805 Linear PTC Thermistor; 2 x 1.25 x 0.45mm
Mfr. Part#: TFPT0805L3301JV
Allied Stock#: 70398197

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.822 (Each)
25 $0.822
100 $0.759
500 $0.696
1000 $0.62
Availability

0 can ship immediately.

565 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Package Type : 0805
Resistance : 3.3 kilohms
Series : TFPT Series
Tolerance : 5 %
Type : PTC

Overview

SMD PTC - Nickel Thin Film Linear Thermistors. Alumina substrate base with nickel based PTC thin film element. 0603, 0805, and 1206 sizes available. Available in tape and reel packaging. Standard R25 tolerances: ± 0.5 %, ± 1 %, ± 5 %. Operation range -55 °C to +150 °C. High stability over the entire temperature range. cUL recognized component: File E148885. AEC-Q200 qualified (grade 1).

Product Added to Cart
Vishay Dale
3.3kOhms 100mW 0805 Linear PTC Thermistor; 2 x 1.25 x 0.45mm
Allied Stock #: 70398197
Mfr's Part #: TFPT0805L3301JV
$0.822 Each
Quantity added: