Vishay Dale RS02B3K705BB12

Image may be a representation.
See specs for product details.
Resistors; Wirewound RS-2B 3.705K .1% B12
Manufacturer #: RS02B3K705BB12
Allied Stock #: 70357181

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.54 (Each)
100 $4.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Series : RS02B Series

Overview

  • Ceramic, Steatite or Alumina Core, Depending on Physical Size
  • Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
  • Stainless Steel End Caps
  • Tinned Copperweld® Terminals
  • Complete Welded Construction
  • High Temperature Silicone Coating
  • Excellent Stability in Operation
  • Maximum Working Voltage: (P × R)1⁄2
  • Temperature Coefficient: ppm/°C, ±90 for 0-1 Ω, ±50 for 1-9.9 Ω and ±20 for 10 Ω and Above
  • Tolerance: 1%

  • Product Added to Cart
    Vishay Dale
    Resistors; Wirewound RS-2B 3.705K .1% B12
    Allied Stock #: 70357181
    Mfr's Part #: RS02B3K705BB12
    $4.540 Each
    Quantity added: