Vishay Dale RN60D6203FB14
Resistor, Metal Film, 620 Kiloohms, 0.25 W, +/-1%, 300 V, Axial,100 ppm, 500 VAC
Mfr. Part #: RN60D6203FB14 / RS Stock #: 70200692
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.10778
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
500 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 175 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.25 W
Resistance
620 KiloOhms
Resistance Range
1 to 999 KiloOhms
Resistance Temperature Coefficient
100 ppm °C
Special Features
Military
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
300 V
Overview
Features:
D Characteristic
Small Size
Very Low Noise
Very Low Voltage Coefficient
Controlled Temperature Coefficient
Excellent High Frequency Characteristics
Flame Retardant Epoxy Conformal Coating
Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
Standard Lead Material Is Solder-Coated Copper
Leads Are Solderable and Weldable
Resistance Shifts Due to Storage at Room Temperature Are Negligible