Vishay Dale RN60D4750FB14

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 475 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Military
Manufacturer #: RN60D4750FB14
Allied Stock #: 70200455
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.32 (Each)
1 $0.32
50 $0.31
100 $0.30
500 $0.21
1000 $0.16
5000 $0.15
Availability

706 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Lead : 0.025 ± 0.002 in.
Dielectric Strength : 500 VAC
Dimensions : 0.344" ± 0.031" Body L x 0.145" ± 0.015" Body Dia.
Length, Lead : 1.50 ± 0.125 in.
Material, Element : Metal Film
Package Type : Axial
Packaging : Bulk
Power Rating : 0.25 W
Power Rating, Test Condition : @ +70°C
Resistance : 475 Ohms
Series : Military MIL-R-10509/1 RN60 Series
Special Features : Military
Temperature Coefficient, Resistance : ± 100 ppm⁄°C
Temperature, Operating : -65 to +175 °C
Termination : Axial Leads
Tolerance : ±1 %
Voltage Rating : 300 VDC

Overview

Features:

  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible

  • Product Added to Cart
    Vishay Dale
    Resistor; Metal Film; Res 475 Ohms; Pwr-Rtg 0.25 W; Tol 1%; Axial; Military
    Allied Stock #: 70200455
    Mfr's Part #: RN60D4750FB14
    $0.320 Each
    Quantity added: