Vishay Dale RN55D2672FB14
Resistor, Metal Film,26.7 Kiloohms,0.125 W,+/-1%,200 V,Axial,100 ppm/C,450 VAC
Mfr. Part #: RN55D2672FB14 / RS Stock #: 70200560
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
450 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 165 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.125 W
Resistance
26.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Resistance Temperature Coefficient
+/- 100 ppm?/°C
Special Features
Military
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
200 V
Overview
Features:
D Characteristic
Small Size
Very Low Noise
Very Low Voltage Coefficient
Controlled Temperature Coefficient
Excellent High Frequency Characteristics
Flame Retardant Epoxy Conformal Coating
Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
Standard Lead Material Is Solder-Coated Copper
Leads Are Solderable and Weldable
Resistance Shifts Due to Storage at Room Temperature Are Negligible