Vishay Dale RH0506R000FE02

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 6 Ohms; Pwr-Rtg 50 W; Tol 1%; Lug; Alum Housed; Military
Mfr. Part#: RH0506R000FE02
Allied Stock#: 70201528

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.320 (Each)
1 $5.320
50 $4.350
100 $4.190
250 $3.950
Availability

295 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : RH, NH Family
Material, Element : Wirewound
Package Type : Aluminum Housed
Packaging : Card Pack
Power Rating : 50 W
Resistance : 6 Ohms
Series : RH050 Series
Special Features : Military
Termination : Solder Lugs
Tolerance : ±1 %

Overview

Vishay RH, NH Family | RH050 Series — Wirewound Industrial Power Resistors:

Vishay meets special customer requirements for resistors by providing customized, customer-specific and application-specific products. These are available across Vishay’s broad range of fixed, variable, and non-linear resistor technologies, as well as networks and arrays. Listed on this page are some examples of custom resistors that Vishay has developed.

Features:

  • Molded construction for total environmental protection
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-18546
  • Available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components
  • Mounts on chassis to utilize heat-sink effect
  • Excellent stability in operation (< 1 % change in resistance)

    Applications:
  • DC/DC converters
  • AC/DC inverters
  • High-voltage bleeders
  • Dynamic braking
  • Bias supply
  • Motor speed controls
  • Voltage divider networks
  • Filament dropping
  • Capacitor charging/discharging regulation
  • Voltage dropping
  • Electrical loads
  • Crow-bar circuits
  • Current shunts

  • Product Added to Cart
    Vishay Dale
    Resistor; Wirewound; Res 6 Ohms; Pwr-Rtg 50 W; Tol 1%; Lug; Alum Housed; Military
    Allied Stock #: 70201528
    Mfr's Part #: RH0506R000FE02
    $5.320 Each
    Quantity added: