Vishay Dale RH00540R00FE02

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 40 Ohms; Pwr-Rtg 5 W; Tol 1%; Lug; Alum Housed; Military
Manufacturer #: RH00540R00FE02
Allied Stock #: 70201542

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.72 (Each)
100 $3.72
200 $2.95
400 $2.87
500 $2.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Family Name : RH, NH Family
Material, Element : Wirewound
Package Type : Aluminum Housed
Packaging : Card Pack
Power Rating : 5 W
Resistance : 40 Ohms
Series : RH005 Series
Special Features : Military
Termination : Solder Lugs
Tolerance : ±1 %

Overview

Vishay RH, NH Family | RH005 Series — Wirewound Industrial Power Resistors:

Vishay meets special customer requirements for resistors by providing customized, customer-specific and application-specific products. These are available across Vishay’s broad range of fixed, variable, and non-linear resistor technologies, as well as networks and arrays. Listed on this page are some examples of custom resistors that Vishay has developed.

Features:

  • Molded construction for total environmental protection
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-18546
  • Available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components
  • Mounts on chassis to utilize heat-sink effect
  • Excellent stability in operation (< 1 % change in resistance)

    Applications:
  • DC/DC converters
  • AC/DC inverters
  • High-voltage bleeders
  • Dynamic braking
  • Bias supply
  • Motor speed controls
  • Voltage divider networks
  • Filament dropping
  • Capacitor charging/discharging regulation
  • Voltage dropping
  • Electrical loads
  • Crow-bar circuits
  • Current shunts

  • Product Added to Cart
    Vishay Dale
    Resistor; Wirewound; Res 40 Ohms; Pwr-Rtg 5 W; Tol 1%; Lug; Alum Housed; Military
    Allied Stock #: 70201542
    Mfr's Part #: RH00540R00FE02
    $3.720 Each
    Quantity added: