Vishay Dale NTCS0603E3104FXT
100kOhms 0603 NTC Thermistor, 8s, 1.6 x 0.8 x 0.8mm
Mfr. Part #: NTCS0603E3104FXT / RS Stock #: 70397630
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$0.71
100
$0.67
500
$0.64
1000
$0.60
Product Specifications
Product Attribute
Attribute Value
Search
Package Type
0603
Primary Type
NTC Thermistors
Resistance
100 Kiloohms
Tolerance
1% %
Type
NTC
Overview
SMD 0603, Glass Protected NTC Thermistors. Size 0603 chip thermistors with a negative temperature coefficient. The device has no marking. TCR ranging from -7 %/K at - 40 °C to - 2 %/K at 150 °C. Tolerance on R25 down to 1%, and on B25/85 down to 1%. Suitable for wave or reflow soldering. NiSn terminations. Fully glass coated and protected. cUL recognized for safety applications (file E148885). AEC-Q200 qualified.