Vishay Dale NTCS0402E3103JLT

Image may be a representation.
See specs for product details.
10kOhms 0402 NTC Thermistor; 5s; 1 x 0.5 x 0.5mm
Mfr. Part#: NTCS0402E3103JLT
Allied Stock#: 70397638

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.340 (Each)
250 $0.340
1000 $0.300 (Save 12%)
5000 $0.270 (Save 21%)
10000 $0.240 (Save 29%)
Availability

0 can ship immediately.

5740 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Package Type : 0402
Resistance : 10 kilohms
Series : 2381 Series
Tolerance : 5 %
Type : NTC

Overview

SMD 0603, Glass Protected NTC Thermistors. Size 0603 chip thermistors with a negative temperature coefficient. The device has no marking. TCR ranging from -7 %/K at - 40 °C to - 2 %/K at 150 °C. Tolerance on R25 down to 1%, and on B25/85 down to 1%. Suitable for wave or reflow soldering. NiSn terminations. Fully glass coated and protected. cUL recognized for safety applications (file E148885). AEC-Q200 qualified.

Product Added to Cart
Vishay Dale
10kOhms 0402 NTC Thermistor; 5s; 1 x 0.5 x 0.5mm
Allied Stock #: 70397638
Mfr's Part #: NTCS0402E3103JLT
$0.340 Each
Quantity added: