Vishay Dale MKP1848680704Y5

Image may be a representation.
See specs for product details.
MKP1848 80uF Polypropylene Film Capacitor 700 V dc +/-5%
Manufacturer #: MKP1848680704Y5
Allied Stock #: 70396824

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$42.914 (Each)
10 $42.914
50 $38.714
250 $34.526
500 $30.351
Availability

0 can ship immediately.

25 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacitance : 80 uF
Configuration : Radial
Material, Element : Polypropylene Metallized
Mounting Type : PCB
Series : MKP1848 DC-Link Series
Termination : Through Hole
Tolerance : 5 %
Voltage Rating : 700 VDC

Overview

Features:

  • High Performance DC Filter
  • Low ESR
  • High Peak Current Capabilities
  • High RMS Current Capabilities
  • AEC-Q200 Qualified
  • Capacitance Range: 1 μF to 400 μF
    Applications:
  • High Performance DC Filtering
  • HEV/EV: i/e. Power Train and OBC
  • Renewable Energies Inverters
  • Motor Drives
  • Power Supplies

  • Product Added to Cart
    Vishay Dale
    MKP1848 80uF Polypropylene Film Capacitor 700 V dc +/-5%
    Allied Stock #: 70396824
    Mfr's Part #: MKP1848680704Y5
    $42.914 Each
    Quantity added: