Vishay Dale MCT06030D4991BP500

Image may be a representation.
See specs for product details.
MCT0603 Precision Res 4K99 0.1% 25ppm
Mfr. Part#: MCT06030D4991BP500
Allied Stock#: 70396633

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 20

Specifications

Material, Element : Thin Film
Package Type : 0603 (1608 mm)
Power Rating : 0.1 W
Resistance : 4.99 Kilohms
Series : MCT 0603 - Precision Series
Tolerance : ±0.1 %

Overview

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.

Product Added to Cart
Vishay Dale
MCT0603 Precision Res 4K99 0.1% 25ppm
Allied Stock #: 70396633
Mfr's Part #: MCT06030D4991BP500
$0.200 Each
Quantity added: