Vishay Dale MAL214699801E3
Capacitor Al SMD 146 CTI 22uF 63V
Mfr. Part #: MAL214699801E3 / RS Stock #: 70399260
Price
Qty.
Standard Price
50
$1.62
200
$1.46
1000
$1.33
2000
$1.22
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-55 °C
Mounting Type
PCB
Series
146 CTI Series
Termination
SMD
Voltage Rating
63 VDC
Overview
Aluminum Capacitors SMD (Chip), High Temperature, Low Impedance. Extended useful life: up to 6000 h at 125 °C. Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing. SMD-version with base plate, lead (Pb)-free reflow solderable. Charge and discharge proof, no peak current limitation. Advanced temperature reflow soldering according to JEDEC® J-STD-020. Vibration proof, 4-pin version and 6-pin version. AEC-Q200 qualified. High reliability. Low ESR .