Vishay Dale IM02EB331K

Image may be a representation.
See specs for product details.
Inductor; Molded Axial; Ind 330uH; Tol 10%; 1000 VAC; DCR Max 28; Ferrite Core
Manufacturer #: IM02EB331K
Allied Stock #: 70201903

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
200 $2.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Current Rating : 0.045 A
Inductance : 330 μH
Series : IM02 Series
Termination : Through-hole
Tolerance : ±10 %
Type : Filter

Overview

Epoxy molded construction provides superior moisture protection. Wide inductance range in a small package. IMS-5 offers electromagnetic shielding. Encapsulant: Epoxy. Standard Terminals: IM-2, 24 AWG; IM-4 and IMS-5, 22 AWG tinned copper.
Features:

  • Wide Inductance Range in Small Package
  • Flame Retardant Coating
  • Precision Performance, Excellent Reliability, Sturdy Construction
  • Epoxy Molded Construction Provides Superior Moisture Protection

  • Product Added to Cart
    Vishay Dale
    Inductor; Molded Axial; Ind 330uH; Tol 10%; 1000 VAC; DCR Max 28; Ferrite Core
    Allied Stock #: 70201903
    Mfr's Part #: IM02EB331K
    $2.060 Each
    Quantity added: