Vishay Dale IHLP6767GZER101M11

Image may be a representation.
See specs for product details.
Inductor; High Current; Ind 100uH; Tol 20%; Cur 5.0A; SMT; Case 6767; DCR 105 Ohms
Mfr. Part#: IHLP6767GZER101M11
Allied Stock#: 70205404

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.090 (Each)
1000 $3.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Case Size : 6767
Current Rating : 5 A
Inductance : 100 μH
Series : IHLP Series
Termination : SMD
Tolerance : ±20 %
Type : High Current

Overview

Features:

  • Shielded Construction
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • PDA/Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)

  • Product Added to Cart
    Vishay Dale
    Inductor; High Current; Ind 100uH; Tol 20%; Cur 5.0A; SMT; Case 6767; DCR 105 Ohms
    Allied Stock #: 70205404
    Mfr's Part #: IHLP6767GZER101M11
    $3.090 Each
    Quantity added: