Vishay Dale IHLP4040DZER100M11

Image may be a representation.
See specs for product details.
IHLP4040DZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 7.5A Idc
Mfr. Part#: IHLP4040DZER100M11
Allied Stock#: 70411275

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.150 (Each)
50 $1.150
250 $0.970 (Save 16%)
500 $0.860 (Save 25%)
1000 $0.830 (Save 28%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Inductance : 10 μH
Series : IHLP4040DZ Series
Termination : SMD

Overview

Low Profile, High Current IHLP® Inductors. Shielded construction. Frequency range up to 1.0 MHz. Lowest DCR/μH, in this package size. Handles high transient current spikes without saturation. Ultra low buzz noise, due to composite construction. Excellent temperature stability for inductance and saturation.

Product Added to Cart
Vishay Dale
IHLP4040DZ-11 WireWound SMDinductor w/ MetalCore; 10 uH +/-20%WireWound 7.5A Idc
Allied Stock #: 70411275
Mfr's Part #: IHLP4040DZER100M11
$1.150 Each
Quantity added: