Vishay Dale IHLP2020BZERR33M11

Image may be a representation.
See specs for product details.
IHLP2020BZ-11 WireWound SMDinductor w/ MetalCore; 330 nH +/-20%WireWound 13A Idc
Manufacturer #: IHLP2020BZERR33M11
Allied Stock #: 70396690

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
50 $1.91
250 $1.72
500 $1.56
Availability

0 can ship immediately.

360 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Case Size : 2020 (5050 mm)
Current Rating : 13 A
Inductance : 0.33 μH
Resistance DC : 5.9 mOhms
Series : IHLP2020BZ Series
Termination : SMD
Tolerance : ±20 %
Type : High Current

Overview

Features:

  • Shielded Construction
  • Lowest DCR/μH, in This Package Size
  • Handles High Transient Current Spikes without Saturation
  • Ultra Low Buss Noise, Due to Complete Construction
  • Operating Temperature: –55°C to +125°C
  • Tolerance: 20%
    Applications:
  • PDA/Notebook/Desktop/Server Applications
  • High Current POL Converters
  • Low Profile, High Current Power Supplies
  • Battery Powered Devices
  • DC/DC Converters in Distributed Power Systems
  • DC/DC Converter for Field Programmable Gate Array (FPGA)

  • Product Added to Cart
    Vishay Dale
    IHLP2020BZ-11 WireWound SMDinductor w/ MetalCore; 330 nH +/-20%WireWound 13A Idc
    Allied Stock #: 70396690
    Mfr's Part #: IHLP2020BZERR33M11
    $1.910 Each
    Quantity added: