Vishay Dale IHD1EB331L

Image may be a representation.
See specs for product details.
Inductor; High Current; Axial; 20Awg; DCR Max 0.65 Ohms; Rated IDC 0.62A; 330 uH
Manufacturer #: IHD1EB331L
Allied Stock #: 70201893

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.91 (Each)
50 $6.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Current Rating : 0.62 A
Diameter, Lead : 0.032 "
Inductance : 330 μH
Length, Lead : 1.13 "
Resistance, DC : 0.65 Ohms
Series : IHD Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Through-hole
Tolerance : ±15 %
Type : High Current

Overview



Electrical Specifications. Inductance: Measured at 1 V with no DC current. Incremental Current: The typical current at which the inductance will be decreased by 5% from its initial zero DC value. Dielectric Rating: 2500 VRMS between winding and outer circumference to within 0.250" (6.35 mm) of the insulating sleeve edge. Operating Temperature: –55°C to +125°C (no load). –55°C to +85°C (at full rated current). Current Rating: Maximum continuous. Operating current (DC or RMS) based on a 40°C temperature rise. Tolerance: 15%.
Mechanical Specifications. Wire: Solid soft copper. Terminals: 20 AWG tinned copper leads. Coating: Polyolefin tubing — flame retardant UL type VW-1 per MIL-I-23053/5, Class 3 requirements. Core Material: Ferrite.

  • Printed Circuit Mounting
  • Protected By Polyolefin Tubing
  • High Saturation Bobbin Used Allowing High Inductance with Low DC Resistance
  • Pre-Tinned Leads
  • High Resistivity Core Offers Very High Parallel Resistance, Resulting in Maximum Coil Performance
  • 20 Sleeveless Models Available at Reduced Cost

  • Product Added to Cart
    Vishay Dale
    Inductor; High Current; Axial; 20Awg; DCR Max 0.65 Ohms; Rated IDC 0.62A; 330 uH
    Allied Stock #: 70201893
    Mfr's Part #: IHD1EB331L
    $6.910 Each
    Quantity added: