Vishay Dale D2TO035C5R000FTE3

Image may be a representation.
See specs for product details.
D2TO35 Series Thick Film Smnt Resistor TO-263 Case 5Ohm +/-1% 35W +/-150ppm/degC
Mfr. Part#: D2TO035C5R000FTE3
Allied Stock#: 70398693

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.510 (Each)
50 $14.510
100 $11.610
200 $10.550
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Material, Element : Thick Film
Package Type : TO-263-3, D2Pak, TO-263AB
Power Rating : 35 W
Resistance : 5 Ohms
Series : D2TO Series
Termination : SMD
Tolerance : ±1 %

Overview

Vishay D2TO35 Series 35W Surface Mount Thick Film Power Resistor (TO263 package)

D2TO35 series 35W surface mount thick film power resistors with a TO263 style package. These D2TO35 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 Ω to 550 k Ω, a case temperature of 25°C at 35 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.

Product Added to Cart
Vishay Dale
D2TO35 Series Thick Film Smnt Resistor TO-263 Case 5Ohm +/-1% 35W +/-150ppm/degC
Allied Stock #: 70398693
Mfr's Part #: D2TO035C5R000FTE3
$14.510 Each
Quantity added: