Vishay Dale D2TO020CR2200FTE3
Thick Film Smnt Resistor TO-263 Case 220mOhm +/-1% 20W +/-150ppm/degC
Mfr. Part #: D2TO020CR2200FTE3 / RS Stock #: 70617544
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$12.00
250
$11.36
5000
$10.78
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-263-3, D2Pak, TO-263AB
Power Rating
20 W
Resistance
220 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
5 %
Overview
Vishay D2TO20 Series 20W Surface Mount Thick Film Power Resistor (TO263 package)
D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 ? to 550 k ?, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.
D2TO20 series 20W surface mount thick film power resistors with a TO263 style package. These D2TO20 series non-inductive SMT thick film power resistors are AEC-Q200 qualified and have a wide resistance range from 0.01 ? to 550 k ?, a case temperature of 25°C at 20 W and a secure solder reflow at 270°C/10s. The resistor is isolated from the metal tab.