Vishay Dale CW00151R00JE12

Image may be a representation.
See specs for product details.
CW001 Series Axial Wirewound Resistor 51Ohms +/-5% 1W +/-30ppm/degC
Mfr. Part#: CW00151R00JE12
Allied Stock#: 70204737

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.705 (Each)
1 $0.705
2 $0.691 (Save 2%)
5 $0.670 (Save 5%)
10 $0.641 (Save 9%)
25 $0.599 (Save 15%)
50 $0.550 (Save 22%)
100 $0.493 (Save 30%)
Availability

115 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Power Rating : 1 W
Resistance : 51 Ohms
Series : CW Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    CW001 Series Axial Wirewound Resistor 51Ohms +/-5% 1W +/-30ppm/degC
    Allied Stock #: 70204737
    Mfr's Part #: CW00151R00JE12
    $0.705 Each
    Quantity added: