Vishay Dale CW0013K300JE12

Image may be a representation.
See specs for product details.
CW001 Series Axial Wirewound Resistor 3.3kOhms +/-5% 1W +/-30ppm/degC
Mfr. Part#: CW0013K300JE12
Allied Stock#: 70204729

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 210
Pricing (USD) & Availability
Standard Pricing
$1.210 (Each)
1 $1.210
2 $1.186 (Save 2%)
5 $1.150 (Save 5%)
10 $1.101 (Save 9%)
25 $1.029 (Save 15%)
50 $0.944 (Save 22%)
100 $0.847 (Save 30%)
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Power Rating : 1 W
Resistance : 3.3 Kilohms
Series : CW Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%

  • Product Added to Cart
    Vishay Dale
    CW001 Series Axial Wirewound Resistor 3.3kOhms +/-5% 1W +/-30ppm/degC
    Allied Stock #: 70204729
    Mfr's Part #: CW0013K300JE12
    $1.210 Each
    Quantity added: