Vishay Dale CRCW25121M00FKEG

Image may be a representation.
See specs for product details.
Resistor; Thick Film; 1 Megohms; 1 W; 1%; SMT; 2512; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#: CRCW25121M00FKEG
Allied Stock#: 70204684

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1 $0.260
2 $0.255
5 $0.247
10 $0.237
25 $0.221
50 $0.203
100 $0.182
Availability

0 can ship immediately.

2000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Package : For Tape & Reel Packaging: See Allied #70204683
Dimensions : 0.248" x 0.124" x 0.0.024" (6.3 x 3.15 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 2512 (6432 mm)
Packaging : Cut Tape
Power Rating : 1 W
Resistance : 1 Megohms
Series : CRCW25 Series
Temperature Coefficient : ±37 ppm/°C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications

  • Product Added to Cart
    Vishay Dale
    Resistor; Thick Film; 1 Megohms; 1 W; 1%; SMT; 2512; TCR 37 ppm/DegC; Cut Tape
    Allied Stock #: 70204684
    Mfr's Part #: CRCW25121M00FKEG
    $0.260 Each
    Quantity added: